41F2K5E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,50991 €
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: 0,91975 €
Datasheet
2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F2K5E

DigiKey Part Number
41F2K5E-ND
Manufacturer
Manufacturer Product Number
41F2K5E
Description
1W 2K5 OHMS SILICONE 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2502,15652 €539,13 €
Unit Price without VAT:2,15652 €
Unit Price with VAT:2,56626 €