41F18RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,19767 €
Datasheet
18 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F18RE

DigiKey Part Number
41F18RE-ND
Manufacturer
Manufacturer Product Number
41F18RE
Description
1W 18 OHMS SILICONE 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A18R00FE70Vishay Dale0RS01A18R00FE70-ND1,19767 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,49988 €374,97 €
Unit Price without VAT:1,49988 €
Unit Price with VAT:1,78486 €