
41F15RE | |
|---|---|
DigiKey Part Number | 41F15RE-ND |
Manufacturer | |
Manufacturer Product Number | 41F15RE |
Description | RES 15 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F15RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,39600 € | 23,96 € |
| 25 | 2,08360 € | 52,09 € |
| 50 | 1,88720 € | 94,36 € |
| 100 | 1,72040 € | 172,04 € |
| 250 | 1,53776 € | 384,44 € |
| 500 | 1,42350 € | 711,75 € |
| 1.000 | 1,32643 € | 1.326,43 € |
| 5.000 | 1,15379 € | 5.768,95 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

