125 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F125E

DigiKey Part Number
41F125E-ND
Manufacturer
Manufacturer Product Number
41F125E
Description
RES 125 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F125E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,40700 €24,07 €
252,09280 €52,32 €
501,89580 €94,79 €
1001,72830 €172,83 €
2501,54476 €386,19 €
5001,42998 €714,99 €
1.0001,33247 €1.332,47 €
5.0001,15904 €5.795,20 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €

Other Suppliers on DigiKey

14In Stock
Ships from Ohmite