500 mOhms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40JR50E

DigiKey Part Number
40JR50E-ND
Manufacturer
Manufacturer Product Number
40JR50E
Description
RES 0.5 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40JR50E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,81000 €4,81 €
103,27500 €32,75 €
252,85760 €71,44 €
502,59620 €129,81 €
1002,37450 €237,45 €
2502,13144 €532,86 €
5001,97944 €989,72 €
1.0001,85032 €1.850,32 €
5.0001,63514 €8.175,70 €
Manufacturers Standard Package
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,72390 €