
40JR20 | |
|---|---|
DigiKey Part Number | 2266-40JR20-273-ND |
Manufacturer | |
Manufacturer Product Number | 40JR20 |
Description | RES 0.2 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40JR20 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |

