
40J5R0E | |
|---|---|
DigiKey Part Number | 40J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | 40J5R0E |
Description | RES 5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J5R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,60000 € | 26,00 € |
| 25 | 2,26200 € | 56,55 € |
| 50 | 2,05060 € | 102,53 € |
| 100 | 1,87090 € | 187,09 € |
| 250 | 1,67404 € | 418,51 € |
| 500 | 1,55088 € | 775,44 € |
| 1.000 | 1,44630 € | 1.446,30 € |
| 5.000 | 1,26026 € | 6.301,30 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

