
40J56RE | |
|---|---|
DigiKey Part Number | 40J56RE-ND |
Manufacturer | |
Manufacturer Product Number | 40J56RE |
Description | RES 56 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J56RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,18500 € | 21,85 € |
| 25 | 1,89760 € | 47,44 € |
| 50 | 1,71760 € | 85,88 € |
| 100 | 1,56450 € | 156,45 € |
| 250 | 1,39672 € | 349,18 € |
| 500 | 1,29178 € | 645,89 € |
| 1.000 | 1,20264 € | 1.202,64 € |
| 5.000 | 1,04410 € | 5.220,50 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

