
40J450E | |
|---|---|
DigiKey Part Number | 40J450E-ND |
Manufacturer | |
Manufacturer Product Number | 40J450E |
Description | RES 450 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J450E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49988 € | 374,97 € |
| Unit Price without VAT: | 1,49988 € |
|---|---|
| Unit Price with VAT: | 1,78486 € |

