Parametric Equivalent

40J2K0E | |
|---|---|
DigiKey Part Number | 40J2K0E-ND |
Manufacturer | |
Manufacturer Product Number | 40J2K0E |
Description | RES 2K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J2K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW10JB2K00 | Stackpole Electronics Inc | 0 | 738-WW10JB2K00-ND | 0,74212 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 2,88500 € | 28,85 € |
| 25 | 2,51400 € | 62,85 € |
| 50 | 2,28160 € | 114,08 € |
| 100 | 2,08420 € | 208,42 € |
| 250 | 1,86796 € | 466,99 € |
| 500 | 1,73266 € | 866,33 € |
| 1.000 | 1,61775 € | 1.617,75 € |
| 5.000 | 1,41339 € | 7.066,95 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |


