
40J1K2E | |
|---|---|
DigiKey Part Number | 2485-40J1K2E-ND |
Manufacturer | |
Manufacturer Product Number | 40J1K2E |
Description | 10W 1K2 OHMS SILICONE 5% |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J1K2E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |

