
40J18RE | |
|---|---|
DigiKey Part Number | 40J18RE-ND |
Manufacturer | |
Manufacturer Product Number | 40J18RE |
Description | RES 18 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J18RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37492 € | 343,73 € |
| Unit Price without VAT: | 1,37492 € |
|---|---|
| Unit Price with VAT: | 1,63615 € |

