
40J15RE | |
|---|---|
DigiKey Part Number | 40J15RE-ND |
Manufacturer | |
Manufacturer Product Number | 40J15RE |
Description | RES 15 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J15RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 1,85240 € | 46,31 € |
| 50 | 1,67620 € | 83,81 € |
| 100 | 1,52610 € | 152,61 € |
| 250 | 1,36176 € | 340,44 € |
| 500 | 1,25898 € | 629,49 € |
| 1.000 | 1,17166 € | 1.171,66 € |
| 5.000 | 1,01634 € | 5.081,70 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

