
40J120E | |
|---|---|
DigiKey Part Number | 2485-40J120E-ND |
Manufacturer | |
Manufacturer Product Number | 40J120E |
Description | 10W 120 OHMS SILICONE 5% |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J120E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

