Similar

40FR15E | |
|---|---|
DigiKey Part Number | 40FR15E-ND |
Manufacturer | |
Manufacturer Product Number | 40FR15E |
Description | RES 0.15 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40FR15E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010R1500FE73 | Vishay Dale | 441 | RSD-.15RCT-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,74084 € | 685,21 € |
| Unit Price without VAT: | 2,74084 € |
|---|---|
| Unit Price with VAT: | 3,26160 € |


