
40F9K0E | |
|---|---|
DigiKey Part Number | 40F9K0E-ND |
Manufacturer | |
Manufacturer Product Number | 40F9K0E |
Description | RES 9K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F9K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,14400 € | 53,60 € |
| 50 | 1,94240 € | 97,12 € |
| 100 | 1,77120 € | 177,12 € |
| 250 | 1,58364 € | 395,91 € |
| 500 | 1,46634 € | 733,17 € |
| 1.000 | 1,36670 € | 1.366,70 € |
| 5.000 | 1,18946 € | 5.947,30 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

