
40F56RE | |
|---|---|
DigiKey Part Number | 2485-40F56RE-ND |
Manufacturer | |
Manufacturer Product Number | 40F56RE |
Description | 10W 56 OHMS SILICONE 1% |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F56RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |

