
40F33KE | |
|---|---|
DigiKey Part Number | 40F33KE-ND |
Manufacturer | |
Manufacturer Product Number | 40F33KE |
Description | RES 33K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F33KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,97800 € | 29,78 € |
| 25 | 2,59520 € | 64,88 € |
| 50 | 2,35580 € | 117,79 € |
| 100 | 2,15240 € | 215,24 € |
| 250 | 1,92952 € | 482,38 € |
| 500 | 1,79016 € | 895,08 € |
| 1.000 | 1,67178 € | 1.671,78 € |
| 5.000 | 1,46302 € | 7.315,10 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

