
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,02152 € | 505,38 € |
| Unit Price without VAT: | 2,02152 € |
|---|---|
| Unit Price with VAT: | 2,40561 € |

