
40F2K7E | |
|---|---|
DigiKey Part Number | 40F2K7E-ND |
Manufacturer | |
Manufacturer Product Number | 40F2K7E |
Description | RES 2.7K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F2K7E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,17760 € | 54,44 € |
| 50 | 1,97340 € | 98,67 € |
| 100 | 1,79980 € | 179,98 € |
| 250 | 1,60952 € | 402,38 € |
| 500 | 1,49054 € | 745,27 € |
| 1.000 | 1,38948 € | 1.389,48 € |
| 5.000 | 1,20972 € | 6.048,60 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

