Similar

40F120E | |
|---|---|
DigiKey Part Number | 2485-40F120E-ND |
Manufacturer | |
Manufacturer Product Number | 40F120E |
Description | RES 120 OHM 1% 10W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F120E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010120R0FE73 | Vishay Dale | 0 | RS010120R0FE73-ND | 2,26516 € | Similar |


