
40F100E | |
|---|---|
DigiKey Part Number | 40F100E-ND |
Manufacturer | |
Manufacturer Product Number | 40F100E |
Description | RES 100 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F100E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 1,86360 € | 46,59 € |
| 50 | 1,68640 € | 84,32 € |
| 100 | 1,53580 € | 153,58 € |
| 250 | 1,37080 € | 342,70 € |
| 500 | 1,26758 € | 633,79 € |
| 1.000 | 1,17989 € | 1.179,89 € |
| 5.000 | 1,02391 € | 5.119,55 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

