
35J7R5E | |
|---|---|
DigiKey Part Number | 2485-35J7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 35J7R5E |
Description | 5W SILICONE 5% HIGH EN 7.5 OHM |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J7R5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.000" L (8.70mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

