
35J75R | |
|---|---|
DigiKey Part Number | 2485-35J75R-ND |
Manufacturer | |
Manufacturer Product Number | 35J75R |
Description | RES 75 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J75R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.343" Dia x 1.000" L (8.70mm x 25.40mm) |
Resistance | Number of Terminations 2 |
Tolerance |

