
35J47RE | |
|---|---|
DigiKey Part Number | 35J47RE-ND |
Manufacturer | |
Manufacturer Product Number | 35J47RE |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J47RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.343" Dia x 1.000" L (8.70mm x 25.40mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 1,93160 € | 48,29 € |
| 50 | 1,74860 € | 87,43 € |
| 100 | 1,59310 € | 159,31 € |
| 250 | 1,42260 € | 355,65 € |
| 500 | 1,31596 € | 657,98 € |
| 1.000 | 1,22537 € | 1.225,37 € |
| 5.000 | 1,06425 € | 5.321,25 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

