
35J36R | |
|---|---|
DigiKey Part Number | 2485-35J36R-ND |
Manufacturer | |
Manufacturer Product Number | 35J36R |
Description | 5W SILICONE 5% HIGH EN 36 OHM NO |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J36R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Case | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.343" Dia x 1.000" L (8.70mm x 25.40mm) |
Resistance | Number of Terminations 2 |
Tolerance |

