
35J22RE | |
|---|---|
DigiKey Part Number | 35J22RE-ND |
Manufacturer | |
Manufacturer Product Number | 35J22RE |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J22RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.343" Dia x 1.000" L (8.70mm x 25.40mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,08360 € | 52,09 € |
| 50 | 1,88760 € | 94,38 € |
| 100 | 1,72090 € | 172,09 € |
| 250 | 1,53836 € | 384,59 € |
| 500 | 1,42418 € | 712,09 € |
| 1.000 | 1,32718 € | 1.327,18 € |
| 5.000 | 1,15465 € | 5.773,25 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

