
33J5R0 | |
|---|---|
DigiKey Part Number | 2485-33J5R0-ND |
Manufacturer | |
Manufacturer Product Number | 33J5R0 |
Description | 3W SILICONE 5% HIGH EN 5 OHM NON |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 33J5R0 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Case | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.217" Dia x 0.594" L (5.50mm x 15.10mm) |
Resistance | Number of Terminations 2 |
Tolerance |

