
30J6R8E | |
|---|---|
DigiKey Part Number | 2485-30J6R8E-ND |
Manufacturer | |
Manufacturer Product Number | 30J6R8E |
Description | RES 6.8 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 30J6R8E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.406" Dia x 1.843" L (10.30mm x 46.80mm) |
Resistance | Number of Terminations 2 |
Tolerance |

