
30J2R0E | |
|---|---|
DigiKey Part Number | 30J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 30J2R0E |
Description | RES 2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 30J2R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.843" L (10.30mm x 46.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,23100 € | 42,31 € |
| 25 | 3,70440 € | 92,61 € |
| 50 | 3,37460 € | 168,73 € |
| 100 | 3,09440 € | 309,44 € |
| 250 | 2,78756 € | 696,89 € |
| 500 | 2,59568 € | 1.297,84 € |
| 1.000 | 2,43269 € | 2.432,69 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

