
30J100 | |
|---|---|
DigiKey Part Number | 2485-30J100-ND |
Manufacturer | |
Manufacturer Product Number | 30J100 |
Description | RES 100 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 30J100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.843" L (10.30mm x 46.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

