
27J12K | |
|---|---|
DigiKey Part Number | 2485-27J12K-ND |
Manufacturer | |
Manufacturer Product Number | 27J12K |
Description | 7W 12K OHMS VITREOUS 5% NON ROHS |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 27J12K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.264" L (10.00mm x 32.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

