
27J100E | |
|---|---|
DigiKey Part Number | 273-27J100E-ND |
Manufacturer | |
Manufacturer Product Number | 27J100E |
Description | 7W 100 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.264" L (10.00mm x 32.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,26290 € | 226,29 € |
| Unit Price without VAT: | 2,26290 € |
|---|---|
| Unit Price with VAT: | 2,69285 € |

