
27J100 | |
|---|---|
DigiKey Part Number | 2485-27J100-ND |
Manufacturer | |
Manufacturer Product Number | 27J100 |
Description | RES 100 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 27J100 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.264" L (10.00mm x 32.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

