
25JR25E | |
|---|---|
DigiKey Part Number | 25JR25E-ND |
Manufacturer | |
Manufacturer Product Number | 25JR25E |
Description | RES 0.25 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25JR25E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,03320 € | 50,83 € |
| 50 | 1,84140 € | 92,07 € |
| 100 | 1,67840 € | 167,84 € |
| 250 | 1,49988 € | 374,97 € |
| 500 | 1,38820 € | 694,10 € |
| 1.000 | 1,29332 € | 1.293,32 € |
| 5.000 | 1,12457 € | 5.622,85 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

