
25JR20E | |
|---|---|
DigiKey Part Number | 25JR20E-ND |
Manufacturer | |
Manufacturer Product Number | 25JR20E |
Description | RES 0.2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25JR20E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,24520 € | 56,13 € |
| 50 | 2,03520 € | 101,76 € |
| 100 | 1,85670 € | 185,67 € |
| 250 | 1,66116 € | 415,29 € |
| 500 | 1,53884 € | 769,42 € |
| 1.000 | 1,43495 € | 1.434,95 € |
| 5.000 | 1,25017 € | 6.250,85 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

