
25JR13E | |
|---|---|
DigiKey Part Number | 25JR13E-ND |
Manufacturer | |
Manufacturer Product Number | 25JR13E |
Description | 5W 0.13 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,42496 € | 606,24 € |
| Unit Price without VAT: | 2,42496 € |
|---|---|
| Unit Price with VAT: | 2,88570 € |

