
25J8K2E | |
|---|---|
DigiKey Part Number | 2485-25J8K2E-ND |
Manufacturer | |
Manufacturer Product Number | 25J8K2E |
Description | RES 8.2K OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J8K2E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95J8K2E | Ohmite | 0 | 95J8K2E-ND | 6,18600 € | Parametric Equivalent |


