
25J820E | |
|---|---|
DigiKey Part Number | 25J820E-ND |
Manufacturer | |
Manufacturer Product Number | 25J820E |
Description | 5W 820 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95J820E | Ohmite | 0 | 95J820E-ND | 3,99340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25352 € | 313,38 € |
| Unit Price without VAT: | 1,25352 € |
|---|---|
| Unit Price with VAT: | 1,49169 € |


