75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25J75RE

DigiKey Part Number
2485-25J75RE-ND
Manufacturer
Manufacturer Product Number
25J75RE
Description
RES 75 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.