
25J6K8E | |
|---|---|
DigiKey Part Number | 25J6K8E-ND |
Manufacturer | |
Manufacturer Product Number | 25J6K8E |
Description | RES 6.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J6K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,75500 € | 27,55 € |
| 25 | 2,39920 € | 59,98 € |
| 50 | 2,17640 € | 108,82 € |
| 100 | 1,98720 € | 198,72 € |
| 250 | 1,77988 € | 444,97 € |
| 500 | 1,65014 € | 825,07 € |
| 1.000 | 1,53999 € | 1.539,99 € |
| 5.000 | 1,34404 € | 6.720,20 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

