5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25J5K0

DigiKey Part Number
2485-25J5K0-ND
Manufacturer
Manufacturer Product Number
25J5K0
Description
5W 5K OHMS VITREOUS 5% NON ROHS
Customer Reference
Detailed Description
5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
25J5K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Case
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.