
25J400E | |
|---|---|
DigiKey Part Number | 25J400E-ND |
Manufacturer | |
Manufacturer Product Number | 25J400E |
Description | RES 400 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J400E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,73040 € | 43,26 € |
| 50 | 1,56480 € | 78,24 € |
| 100 | 1,42380 € | 142,38 € |
| 250 | 1,26928 € | 317,32 € |
| 500 | 1,17264 € | 586,32 € |
| 1.000 | 1,09054 € | 1.090,54 € |
| 5.000 | 0,94450 € | 4.722,50 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

