
25J3K9E | |
|---|---|
DigiKey Part Number | 25J3K9E-ND |
Manufacturer | |
Manufacturer Product Number | 25J3K9E |
Description | RES 3.9K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J3K9E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,13400 € | 53,35 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,76330 € | 176,33 € |
| 250 | 1,57672 € | 394,18 € |
| 500 | 1,46006 € | 730,03 € |
| 1.000 | 1,36095 € | 1.360,95 € |
| 5.000 | 1,18467 € | 5.923,35 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

