
25J350E | |
|---|---|
DigiKey Part Number | 25J350E-ND |
Manufacturer | |
Manufacturer Product Number | 25J350E |
Description | RES 350 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J350E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 $ | 3,45 $ |
| 10 | 2,31900 $ | 23,19 $ |
| 25 | 2,01080 $ | 50,27 $ |
| 50 | 1,81820 $ | 90,91 $ |
| 100 | 1,65440 $ | 165,44 $ |
| 250 | 1,47488 $ | 368,72 $ |
| 500 | 1,36258 $ | 681,29 $ |
| 1.000 | 1,26718 $ | 1.267,18 $ |
| 5.000 | 1,09749 $ | 5.487,45 $ |
| Unit Price without VAT: | 3,45000 $ |
|---|---|
| Unit Price with VAT: | 4,10550 $ |

