
25J330E | |
|---|---|
DigiKey Part Number | 25J330E-ND |
Manufacturer | |
Manufacturer Product Number | 25J330E |
Description | RES 330 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J330E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,59680 € | 79,84 € |
| 100 | 1,45300 € | 145,30 € |
| 250 | 1,29576 € | 323,94 € |
| 500 | 1,19736 € | 598,68 € |
| 1.000 | 1,11377 € | 1.113,77 € |
| 5.000 | 0,96506 € | 4.825,30 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

