
25J2K2E | |
|---|---|
DigiKey Part Number | 25J2K2E-ND |
Manufacturer | |
Manufacturer Product Number | 25J2K2E |
Description | RES 2.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J2K2E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,08360 € | 52,09 € |
| 50 | 1,88760 € | 94,38 € |
| 100 | 1,72090 € | 172,09 € |
| 250 | 1,53836 € | 384,59 € |
| 500 | 1,42418 € | 712,09 € |
| 1.000 | 1,32718 € | 1.327,18 € |
| 5.000 | 1,15465 € | 5.773,25 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

