
25J1K5E | |
|---|---|
DigiKey Part Number | 25J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 25J1K5E |
Description | 5W 1K5 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95J1K5E | Ohmite | 0 | 95J1K5E-ND | 4,54180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43548 € | 358,87 € |
| Unit Price without VAT: | 1,43548 € |
|---|---|
| Unit Price with VAT: | 1,70822 € |


