
25J1K0E | |
|---|---|
DigiKey Part Number | 25J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 25J1K0E |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,27100 € | 22,71 € |
| 25 | 1,97320 € | 49,33 € |
| 50 | 1,78640 € | 89,32 € |
| 100 | 1,62760 € | 162,76 € |
| 250 | 1,45356 € | 363,39 € |
| 500 | 1,34474 € | 672,37 € |
| 1.000 | 1,25228 € | 1.252,28 € |
| 5.000 | 1,08784 € | 5.439,20 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

