
25J1K0 | |
|---|---|
DigiKey Part Number | 2485-25J1K0-ND |
Manufacturer | |
Manufacturer Product Number | 25J1K0 |
Description | 5W 1K OHMS VITREOUS 5% NON ROHS |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J1K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

